SMC Pneumatic Relay Pressure Release Valve VHS Series, G 3/8, R 3/8, III B

RS Stock No.: 232-8470Brand: SMCManufacturers Part No.: VHS30-F03A-BS
brand-logo

Technical documents

Specifications

Brand

SMC

Connection Port Thread

G 3/8

Function

Pneumatic Relay

Thread Size

R 3/8

Thread Standard

G

Manufacturer Series

VHS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Relay Pressure Release Valve VHS Series, G 3/8, R 3/8, III B

P.O.A.

SMC Pneumatic Relay Pressure Release Valve VHS Series, G 3/8, R 3/8, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connection Port Thread

G 3/8

Function

Pneumatic Relay

Thread Size

R 3/8

Thread Standard

G

Manufacturer Series

VHS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B