SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve VHS#0 Series Series, G 3/4, 3/4in, III B

RS Stock No.: 255-3406Brand: SMCManufacturers Part No.: VHS50-F06-M-D
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 3/4

Function

Pressure Relief

Thread Size

3/4in

Thread Standard

G

Manufacturer Series

VHS#0 Series

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan

P.O.A.

SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve VHS#0 Series Series, G 3/4, 3/4in, III B

P.O.A.

SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve VHS#0 Series Series, G 3/4, 3/4in, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 3/4

Function

Pressure Relief

Thread Size

3/4in

Thread Standard

G

Manufacturer Series

VHS#0 Series

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan