SMC Basic 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

RS Stock No.: 192-9104Brand: SMCManufacturers Part No.: VM1000-4N-00
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Basic

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Maximum Flow Rate

49.03NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Country of Origin

France

Product details

Basic Valves

3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Basic 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

P.O.A.

SMC Basic 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SMC

Control Mechanism

Basic

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Maximum Flow Rate

49.03NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Country of Origin

France

Product details

Basic Valves

3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches

You may be interested in