SMC Roller Lever Pneumatic Relay Mechanical Valve VM100 Series, Metric M5, 5mm, III B

RS Stock No.: 233-7377Brand: SMCManufacturers Part No.: VM123-M5-01SA
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

Metric M5

Function

Pneumatic Relay

Thread Size

5mm

Thread Standard

Metric

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

P.O.A.

SMC Roller Lever Pneumatic Relay Mechanical Valve VM100 Series, Metric M5, 5mm, III B

P.O.A.

SMC Roller Lever Pneumatic Relay Mechanical Valve VM100 Series, Metric M5, 5mm, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

Metric M5

Function

Pneumatic Relay

Thread Size

5mm

Thread Standard

Metric

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B