SMC Basic 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in

RS Stock No.: 193-1539Brand: SMCManufacturers Part No.: VM130-01-00
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Basic

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Basic 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in

P.O.A.

SMC Basic 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Basic

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan