SMC Straight Plunger Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

RS Stock No.: 885-2070Brand: SMCManufacturers Part No.: VM130-01-05A
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Straight Plunger

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

1/8

Thread Standard

R

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Country of Origin

Japan

Product details

VM100 Series Roller Lever & Plunger Valves

A selection of lever valves from SMC’s durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8” ort size (VM100) or1/4"” (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign

P.O.A.

SMC Straight Plunger Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

P.O.A.

SMC Straight Plunger Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Straight Plunger

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

1/8

Thread Standard

R

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Country of Origin

Japan

Product details

VM100 Series Roller Lever & Plunger Valves

A selection of lever valves from SMC’s durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8” ort size (VM100) or1/4"” (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign