Technical documents
Specifications
Brand
SMCControl Mechanism
Push Button (Mushroom)
Connection Port Thread
R 1/8
Function
Pneumatic Relay
Thread Size
1/8
Thread Standard
R
Manufacturer Series
VM100
Control Button/Switch Colour
Black
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
3
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCControl Mechanism
Push Button (Mushroom)
Connection Port Thread
R 1/8
Function
Pneumatic Relay
Thread Size
1/8
Thread Standard
R
Manufacturer Series
VM100
Control Button/Switch Colour
Black
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
3
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan