SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

RS Stock No.: 885-2098Brand: SMCManufacturers Part No.: VM130-01-34BA
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Twist Selector (2 Position)

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

1/8

Thread Standard

R

Manufacturer Series

VM100

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Country of Origin

Japan

Product details

VM100 Series - Twist Selector

SMC’s VM100 series are a compact and lightweight series of twist select mechanical pneumatic valves. Built to withstand harsh working conditions and ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Side mounting or bottom mounting

P.O.A.

SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

P.O.A.

SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Twist Selector (2 Position)

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

1/8

Thread Standard

R

Manufacturer Series

VM100

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Country of Origin

Japan

Product details

VM100 Series - Twist Selector

SMC’s VM100 series are a compact and lightweight series of twist select mechanical pneumatic valves. Built to withstand harsh working conditions and ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Side mounting or bottom mounting