Technical documents
Specifications
Brand
SMCControl Mechanism
Basic
Connection Port Thread
M5 x 0.8
Function
3/2
Thread Size
M5mm
Thread Standard
Metric
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
VM132-M5-00A
Model Number (p)
VM132-M5-00A
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC Basic 3/2 Mechanical Valve VM100 Series, M5 x 0.8, M5mm, VM132-M5-00A
1
P.O.A.
SMC Basic 3/2 Mechanical Valve VM100 Series, M5 x 0.8, M5mm, VM132-M5-00A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCControl Mechanism
Basic
Connection Port Thread
M5 x 0.8
Function
3/2
Thread Size
M5mm
Thread Standard
Metric
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
VM132-M5-00A
Model Number (p)
VM132-M5-00A
Country of Origin
Japan