SMC Foot Pedal 2/2 Mechanical Valve VM100 Series, R 1/4, 2/3in, Series VM100

RS Stock No.: 270-5050Brand: SMCManufacturers Part No.: VM220-02-40A
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Foot Pedal

Connection Port Thread

R 1/4

Function

2/2

Thread Size

2/3in

Thread Standard

R

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

Series VM100

Country of Origin

Japan

P.O.A.

SMC Foot Pedal 2/2 Mechanical Valve VM100 Series, R 1/4, 2/3in, Series VM100

P.O.A.

SMC Foot Pedal 2/2 Mechanical Valve VM100 Series, R 1/4, 2/3in, Series VM100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Foot Pedal

Connection Port Thread

R 1/4

Function

2/2

Thread Size

2/3in

Thread Standard

R

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

Series VM100

Country of Origin

Japan