Technical documents
Specifications
Brand
SMCControl Mechanism
Roller Lever
Connection Port Thread
Rc 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VM200
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
891.5NL/min
Number of Ports
3/2
Country of Origin
Japan
You may be interested in
SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III BBrand: SMC
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4in
1
P.O.A.
SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III BBrand: SMC
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SMCControl Mechanism
Roller Lever
Connection Port Thread
Rc 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VM200
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
891.5NL/min
Number of Ports
3/2
Country of Origin
Japan
You may be interested in
SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III BBrand: SMC
P.O.A.Each (ex VAT)