Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Push Button (Mushroom) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

RS Stock No.: 885-2127Brand: SMCManufacturers Part No.: VM230-02-30BA
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Push Button (Mushroom)

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Country of Origin

Japan

Product details

VM200 Series - Push Button

SMC’s VM200 series of mechanical push button pneumatic valves have a large flow rate and are built to withstand harsh working conditions. Available in a choice of colour to make identification quick and easy they are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Available in red, green or black
Side mounting or bottom mounting

Stock information temporarily unavailable.

P.O.A.

SMC Push Button (Mushroom) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

P.O.A.

SMC Push Button (Mushroom) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Push Button (Mushroom)

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Country of Origin

Japan

Product details

VM200 Series - Push Button

SMC’s VM200 series of mechanical push button pneumatic valves have a large flow rate and are built to withstand harsh working conditions. Available in a choice of colour to make identification quick and easy they are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Available in red, green or black
Side mounting or bottom mounting