SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

RS Stock No.: 885-2149Brand: SMCManufacturers Part No.: VM230-02-34RA
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Twist Selector (2 Position)

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Country of Origin

Japan

Product details

VM200 Series - Twist Selector

SMC’s VM200 series of twist selector mechanical pneumatic valves have a large flow rate and are built to withstand harsh working conditions and are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Side mounting or bottom mounting

Stock information temporarily unavailable.

P.O.A.

SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

P.O.A.

SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Twist Selector (2 Position)

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Country of Origin

Japan

Product details

VM200 Series - Twist Selector

SMC’s VM200 series of twist selector mechanical pneumatic valves have a large flow rate and are built to withstand harsh working conditions and are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Side mounting or bottom mounting