Technical documents
Specifications
Brand
SMCControl Mechanism
Push Button
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM400
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
338.77NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
France
Product details
Flush Button Valve
3//2 mechanical valves with a wide variety of actuator mechanisms
Supplied with
four coloured buttons (red, green, black, yellow)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SMCControl Mechanism
Push Button
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM400
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
338.77NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
France
Product details
Flush Button Valve
3//2 mechanical valves with a wide variety of actuator mechanisms
Supplied with
four coloured buttons (red, green, black, yellow)