SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM800 Series, 1/8in, III B

RS Stock No.: 233-7387Brand: SMCManufacturers Part No.: VM830-01-01
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM800

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

P.O.A.

SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM800 Series, 1/8in, III B

P.O.A.

SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM800 Series, 1/8in, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM800

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B