SMC 145psi Air Blow Gun, 3/8in Air Inlet (BSP)

RS Stock No.: 847-8300Brand: SMCManufacturers Part No.: VMG11BU-F03
brand-logo
View all in Blow Guns

Technical documents

Specifications

Brand

SMC

Air Inlet BSP

3/8in

Working Pressure

145psi

Output Pressure

217psi

Type

Air Blow Gun

Model Number

VMG11BU

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Product details

Blowgun (VMG)

The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.

Energy saving
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available

Stock information temporarily unavailable.

P.O.A.

SMC 145psi Air Blow Gun, 3/8in Air Inlet (BSP)

P.O.A.

SMC 145psi Air Blow Gun, 3/8in Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Air Inlet BSP

3/8in

Working Pressure

145psi

Output Pressure

217psi

Type

Air Blow Gun

Model Number

VMG11BU

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Product details

Blowgun (VMG)

The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.

Energy saving
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available