Technical documents
Specifications
Brand
SMCConnection Port Thread
Rc 3/8
Function
3/2
Thread Size
3/8in
Thread Standard
Rc
Manufacturer Series
VPA500
Maximum Operating Pressure
1 MPa
Body Material
Aluminium
Maximum Flow Rate
2132L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCConnection Port Thread
Rc 3/8
Function
3/2
Thread Size
3/8in
Thread Standard
Rc
Manufacturer Series
VPA500
Maximum Operating Pressure
1 MPa
Body Material
Aluminium
Maximum Flow Rate
2132L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Country of Origin
Japan