Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 8mm Tube, Tube Connection, 1 MPa Max Operating Pressure

RS Stock No.: 367-0696Brand: SMCManufacturers Part No.: VR1220F-08
brand-logo
View all in Pneumatic Shuttle Valves

Technical documents

Specifications

Brand

SMC

Logic Function

OR

Tube Connections

8mm

Connection Type

Tube

Manufacturer Series

VR12

Maximum Flow Rate

680L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

1 MPa

Country of Origin

France

Product details

OR/AND Shuttle Valves

Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification

Stock information temporarily unavailable.

P.O.A.

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 8mm Tube, Tube Connection, 1 MPa Max Operating Pressure

P.O.A.

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 8mm Tube, Tube Connection, 1 MPa Max Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Logic Function

OR

Tube Connections

8mm

Connection Type

Tube

Manufacturer Series

VR12

Maximum Flow Rate

680L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

1 MPa

Country of Origin

France

Product details

OR/AND Shuttle Valves

Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification