Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Red Panel Mounting Pneumatic Indicator, 0.8MPa, Rc 1/8 inlet port, 22.5 mm mount hole

RS Stock No.: 457-120Brand: SMCManufacturers Part No.: VR3100-01R
View all in Pneumatic Visual Indicators

Technical documents

Specifications

Colour

Red

Inlet Port

Rc 1/8

Maximum Input Pressure

0.8MPa

Mount Hole Size

22.5 mm

Manufacturer Series

VR3100

Mount

Panel

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Red Panel Mounting Pneumatic Indicator, 0.8MPa, Rc 1/8 inlet port, 22.5 mm mount hole

P.O.A.

SMC Red Panel Mounting Pneumatic Indicator, 0.8MPa, Rc 1/8 inlet port, 22.5 mm mount hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Red

Inlet Port

Rc 1/8

Maximum Input Pressure

0.8MPa

Mount Hole Size

22.5 mm

Manufacturer Series

VR3100

Mount

Panel

Country of Origin

Japan