SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 VT307 Series 24V dc

RS Stock No.: 797-5083Brand: SMCManufacturers Part No.: VT307-5DZ1-01F-F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VT307

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Solenoid Power Consumption

4 W, 4.2W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Thread Standard

G

Country of Origin

Japan

Product details

VT307 Series Direct-Acting Solenoid Valve

SMC have updated their EVT307 valve range with the new VT307 series. These new direct acting solenoid valves offer reduced power consumption over existing models and are available with both vacuum and energy-saving versions. Available with voltage surge suppression. Suitable for a diverse range of applications including
Blow-of valves, Pressure release valves, single acting cylinder drives, Divider valves and double acting cylinder drives.

Body ported
Interchangeable with existing range
Universal porting type
Available with DIN 43650 connector with IP65 protection
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Various functions: N/O, N/C, Divider valve, Selector valve
Available with voltage surge suppression
Easily converted from N/C to N/O by inverting function plate

You may be interested in
3 Port Direct Operated Poppet
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 VT307 Series 24V dc

P.O.A.

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 VT307 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3 Port Direct Operated Poppet
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VT307

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Die Cast Aluminium

Solenoid Power Consumption

4 W, 4.2W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Thread Standard

G

Country of Origin

Japan

Product details

VT307 Series Direct-Acting Solenoid Valve

SMC have updated their EVT307 valve range with the new VT307 series. These new direct acting solenoid valves offer reduced power consumption over existing models and are available with both vacuum and energy-saving versions. Available with voltage surge suppression. Suitable for a diverse range of applications including
Blow-of valves, Pressure release valves, single acting cylinder drives, Divider valves and double acting cylinder drives.

Body ported
Interchangeable with existing range
Universal porting type
Available with DIN 43650 connector with IP65 protection
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Various functions: N/O, N/C, Divider valve, Selector valve
Available with voltage surge suppression
Easily converted from N/C to N/O by inverting function plate

You may be interested in
3 Port Direct Operated Poppet
P.O.A.Each (ex VAT)