Technical documents
Specifications
Brand
SMCSupply Voltage
24 V dc
Number of Ports
2
Connection Size
3/8in
Connection
3/8 in NPT Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Water
Type
2/2
Orifice Diameter
7mm
Series
VX22
Body Material
Brass
Maximum Working Pressure
1.5 bar
Operating Temperature Range
-20 → +60 °C
Connection Gender
Female
Minimum Operating Temperature
-20°C
Thread Standard or Connection Type
NPT
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
VX21-22-23 Two Port Direct Operating Solenoid Valve
The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.
Benefits over conventional SMC solenoid valve:
Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
Built-in Full Wave Rectifier (for AC models)
The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.
The VX solenoid valve is suitable for use within environments from -10 to +60°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCSupply Voltage
24 V dc
Number of Ports
2
Connection Size
3/8in
Connection
3/8 in NPT Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Water
Type
2/2
Orifice Diameter
7mm
Series
VX22
Body Material
Brass
Maximum Working Pressure
1.5 bar
Operating Temperature Range
-20 → +60 °C
Connection Gender
Female
Minimum Operating Temperature
-20°C
Thread Standard or Connection Type
NPT
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
VX21-22-23 Two Port Direct Operating Solenoid Valve
The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.
Benefits over conventional SMC solenoid valve:
Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
Built-in Full Wave Rectifier (for AC models)
The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.
The VX solenoid valve is suitable for use within environments from -10 to +60°C