SMC Solenoid Valve VX3224-02F-JDR1, 3 port(s) , Common, 230 V ac, 1/4in

RS Stock No.: 168-222Brand: SMCManufacturers Part No.: VX3224-02F-JDR1
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

Common

Suitable Applications

Water

Type

3/2

Orifice Diameter

2.2mm

Body Material

Brass

Series

VX32

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve VX3224-02F-JDR1, 3 port(s) , Common, 230 V ac, 1/4in

P.O.A.

SMC Solenoid Valve VX3224-02F-JDR1, 3 port(s) , Common, 230 V ac, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

Common

Suitable Applications

Water

Type

3/2

Orifice Diameter

2.2mm

Body Material

Brass

Series

VX32

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

You may be interested in