Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Solenoid Valve VXD2130A-04F-JDR1, 2 port(s) , NC, 230 V ac, 1/2in

RS Stock No.: 166-973Brand: SMCManufacturers Part No.: VXD2130A-04F-JDR1
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

10mm

Series

VXD21

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve VXD2130A-04F-JDR1, 2 port(s) , NC, 230 V ac, 1/2in

P.O.A.

SMC Solenoid Valve VXD2130A-04F-JDR1, 2 port(s) , NC, 230 V ac, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

10mm

Series

VXD21

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Country of Origin

Japan

You may be interested in