Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Solenoid Valve VXD233CLA, 2 port(s) , NC, 230 V ac, 1/2in

RS Stock No.: 873-4704Brand: SMCManufacturers Part No.: VXD233CLA
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Oil

Type

2/2

Orifice Diameter

10mm

Body Material

Brass

Series

VXD23

Maximum Working Pressure

5 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Country of Origin

Japan

Product details

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits

• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications

Ideal for use with air, water, oil, heated water and high temperature oil applications.

SMC VX Series

Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve VXD233CLA, 2 port(s) , NC, 230 V ac, 1/2in

P.O.A.

SMC Solenoid Valve VXD233CLA, 2 port(s) , NC, 230 V ac, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Oil

Type

2/2

Orifice Diameter

10mm

Body Material

Brass

Series

VXD23

Maximum Working Pressure

5 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Country of Origin

Japan

Product details

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits

• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications

Ideal for use with air, water, oil, heated water and high temperature oil applications.

SMC VX Series