Technical documents
Specifications
Brand
SMCSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Oil, Water
Type
2/2
Orifice Diameter
15mm
Series
VXZ22
Body Material
Brass
Maximum Working Pressure
1.5 MPa
Operating Temperature Range
-10 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SMCSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Oil, Water
Type
2/2
Orifice Diameter
15mm
Series
VXZ22
Body Material
Brass
Maximum Working Pressure
1.5 MPa
Operating Temperature Range
-10 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Country of Origin
Japan