Technical documents
Specifications
Brand
SMCFunction
5/2
Connection Port Thread
Metric M5
Actuation Type
Pilot/Pilot
Manufacturer Series
VZA3000
Mounting Style
Stand-Alone
Number of Ports
5/2
Body Material
Zinc Alloy
Maximum Flow Rate
178.3NL/min
Minimum Operating Pressure
0.1MPa
Maximum Operating Temperature
+60°C
Thread Size
M5
Maximum Operating Pressure
0.7 MPa
Thread Standard
Metric
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCFunction
5/2
Connection Port Thread
Metric M5
Actuation Type
Pilot/Pilot
Manufacturer Series
VZA3000
Mounting Style
Stand-Alone
Number of Ports
5/2
Body Material
Zinc Alloy
Maximum Flow Rate
178.3NL/min
Minimum Operating Pressure
0.1MPa
Maximum Operating Temperature
+60°C
Thread Size
M5
Maximum Operating Pressure
0.7 MPa
Thread Standard
Metric