SMC Toggle Lever 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in, III B

RS Stock No.: 193-1450Brand: SMCManufacturers Part No.: VZM550-01-08Distrelec Article No.: 30422164
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Toggle Lever

Connection Port Thread

Rc 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VZM500

Maximum Operating Pressure

0.7 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Country of Origin

Japan

Product details

Pneumatic Toggle Valves

The SMC VFM200 series 5 port toggle lever valves are a compact, mechanical valve with a metal seal style. This series has a large flow capacity and a high cycle rate. The VFM offers an internal or external pilot body option.

Fluid: air, inert gas
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting

You may be interested in
G1/8 5 port lever detent valve
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SMC Toggle Lever 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in, III B

P.O.A.

SMC Toggle Lever 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
G1/8 5 port lever detent valve
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SMC

Control Mechanism

Toggle Lever

Connection Port Thread

Rc 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VZM500

Maximum Operating Pressure

0.7 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Country of Origin

Japan

Product details

Pneumatic Toggle Valves

The SMC VFM200 series 5 port toggle lever valves are a compact, mechanical valve with a metal seal style. This series has a large flow capacity and a high cycle rate. The VFM offers an internal or external pilot body option.

Fluid: air, inert gas
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting

You may be interested in
G1/8 5 port lever detent valve
P.O.A.Each (ex VAT)