Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in, III B

RS Stock No.: 193-1488Brand: SMCManufacturers Part No.: VZM550-01-34B
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

Rc 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VZM500

Control Button/Switch Colour

Black

Maximum Operating Pressure

0.7 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

5//2 Way Rotary Actuator Valve

The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.

Stock information temporarily unavailable.

P.O.A.

SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in, III B

P.O.A.

SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

Rc 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VZM500

Control Button/Switch Colour

Black

Maximum Operating Pressure

0.7 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

5//2 Way Rotary Actuator Valve

The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.