SMC Vacuum Generator, 1.3mm nozzle , -48kPa 78L/min, ZH series

RS Stock No.: 176-5409Brand: SMCManufacturers Part No.: ZH13DLA-08-10-10Distrelec Article No.: 30422165
brand-logo
View all in Vacuum Generators

Technical documents

Specifications

Brand

SMC

Maximum Suction Flow

78L/min

Maximum Vacuum Pressure

-48kPa

Nozzle Diameter

1.3mm

Manufacturer Series

ZH

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Outlet Port Size

10 mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Generator, 1.3mm nozzle , -48kPa 78L/min, ZH series

P.O.A.

SMC Vacuum Generator, 1.3mm nozzle , -48kPa 78L/min, ZH series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Maximum Suction Flow

78L/min

Maximum Vacuum Pressure

-48kPa

Nozzle Diameter

1.3mm

Manufacturer Series

ZH

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Outlet Port Size

10 mm

Country of Origin

Japan