Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Vacuum Ejector, 1.2mm nozzle , -84kPa 100L/min, ZL112 series

RS Stock No.: 701-3482Brand: SMCManufacturers Part No.: ZL112-Q
brand-logo
View all in Vacuum Generators

Technical documents

Specifications

Brand

SMC

Maximum Suction Flow

100L/min

Maximum Vacuum Pressure

-84kPa

Nozzle Diameter

1.2mm

Manufacturer Series

ZL112

Silencer

Yes

Maximum Input Pressure

0.5MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

+5°C

Country of Origin

Japan

Product details

Multi Stage ZL Series Vacuum Ejector

3-stage defuser system for high flow, low air consumption and energy saving
Free mount type mounting from three sides
Built-in one touch fittings - for easy piping
Built-in silencer and suction filter
1.2mm Nozzel size
Maximum 7 bar input air pressure
5 → +50 °C Temperature range
Available with or without vacuum gauge (Available in all markets via web if not shown)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Ejector, 1.2mm nozzle , -84kPa 100L/min, ZL112 series

P.O.A.

SMC Vacuum Ejector, 1.2mm nozzle , -84kPa 100L/min, ZL112 series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Maximum Suction Flow

100L/min

Maximum Vacuum Pressure

-84kPa

Nozzle Diameter

1.2mm

Manufacturer Series

ZL112

Silencer

Yes

Maximum Input Pressure

0.5MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

+5°C

Country of Origin

Japan

Product details

Multi Stage ZL Series Vacuum Ejector

3-stage defuser system for high flow, low air consumption and energy saving
Free mount type mounting from three sides
Built-in one touch fittings - for easy piping
Built-in silencer and suction filter
1.2mm Nozzel size
Maximum 7 bar input air pressure
5 → +50 °C Temperature range
Available with or without vacuum gauge (Available in all markets via web if not shown)

You may be interested in