SMC 6mm Flat NBR Suction Cup ZP06UN

RS Stock No.: 227-3755Brand: SMCManufacturers Part No.: ZP06UN
brand-logo
View all in Pneumatic Suction Cups

Technical documents

Specifications

Brand

SMC

Pad Diameter

6mm

Pad Type

Flat

Pad Material

NBR

Manufacturer Series

ZP

Product details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 6mm Flat NBR Suction Cup ZP06UN

P.O.A.

SMC 6mm Flat NBR Suction Cup ZP06UN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SMC

Pad Diameter

6mm

Pad Type

Flat

Pad Material

NBR

Manufacturer Series

ZP

Product details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

You may be interested in