Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC 80mm Heavy Duty NBR Suction Cup ZPX80HN-B01-B10, M10

RS Stock No.: 227-3682Brand: SMCManufacturers Part No.: ZPX80HN-B01-B10
brand-logo
View all in Pneumatic Suction Cups

Technical documents

Specifications

Brand

SMC

Pad Diameter

80mm

Pad Type

Heavy Duty

Pad Material

NBR

Connection Type

Female Thread

Manufacturer Series

ZPX

Vacuum Entry Direction

Lateral

Threaded Connection Size

M10

Country of Origin

France

Product details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 80mm Heavy Duty NBR Suction Cup ZPX80HN-B01-B10, M10

P.O.A.

SMC 80mm Heavy Duty NBR Suction Cup ZPX80HN-B01-B10, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SMC

Pad Diameter

80mm

Pad Type

Heavy Duty

Pad Material

NBR

Connection Type

Female Thread

Manufacturer Series

ZPX

Vacuum Entry Direction

Lateral

Threaded Connection Size

M10

Country of Origin

France

Product details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

You may be interested in