SMC Vacuum Switch, -100kPa to 100 kPa

RS Stock No.: 743-6623Brand: SMCManufacturers Part No.: ZSE30AF-C6H-P-L
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

SMC

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Suitable Media

Air, Gas

Voltage Rating

12 → 24V dc

Manufacturer Series

ZSE30A(F)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

LED Indicator

Yes

Country of Origin

Japan

Product details

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Switch, -100kPa to 100 kPa

P.O.A.

SMC Vacuum Switch, -100kPa to 100 kPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Suitable Media

Air, Gas

Voltage Rating

12 → 24V dc

Manufacturer Series

ZSE30A(F)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

LED Indicator

Yes

Country of Origin

Japan

Product details

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

You may be interested in