SMC Vacuum Switch, R 1/8 -80kPa to -27 kPa

RS Stock No.: 227-3632Brand: SMCManufacturers Part No.: ZSM1-121L
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

SMC

Maximum Operating Pressure

-27 kPa

Minimum Operating Pressure

-80kPa

Pressure Type

Vacuum

Connection

R 1/8

Suitable Media

Air, Gas

Type

Reed

Voltage Rating

100V ac/dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSM1

Connection Thread Standard

R

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Voltage Drop

2V

LED Indicator

Yes

Country of Origin

France

Product details

Reed Type Vacuum Switch

One model has R1/8 threaded port connections, the other uses an Ejector Interface and is for use only with the Multi Stage Combination Vacuum Pump, stock no. 725-298
Max Pressure 5 bar
The switch senses the level of vacuum set, which is adjustable and gives a signal to confirm a component has been picked up
Repeatability +/-10% or Less

Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Switch, R 1/8 -80kPa to -27 kPa

P.O.A.

SMC Vacuum Switch, R 1/8 -80kPa to -27 kPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

SMC

Maximum Operating Pressure

-27 kPa

Minimum Operating Pressure

-80kPa

Pressure Type

Vacuum

Connection

R 1/8

Suitable Media

Air, Gas

Type

Reed

Voltage Rating

100V ac/dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSM1

Connection Thread Standard

R

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Voltage Drop

2V

LED Indicator

Yes

Country of Origin

France

Product details

Reed Type Vacuum Switch

One model has R1/8 threaded port connections, the other uses an Ejector Interface and is for use only with the Multi Stage Combination Vacuum Pump, stock no. 725-298
Max Pressure 5 bar
The switch senses the level of vacuum set, which is adjustable and gives a signal to confirm a component has been picked up
Repeatability +/-10% or Less