Technical documents
Specifications
Brand
SMCMaximum Suction Flow
21L/min
Maximum Vacuum Pressure
-48kPa
Nozzle Diameter
0.7mm
Manufacturer Series
ZU
Maximum Input Pressure
0.7MPa
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
+5°C
Outlet Port Size
6 mm
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCMaximum Suction Flow
21L/min
Maximum Vacuum Pressure
-48kPa
Nozzle Diameter
0.7mm
Manufacturer Series
ZU
Maximum Input Pressure
0.7MPa
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
+5°C
Outlet Port Size
6 mm
Country of Origin
Japan