Snaplock Hose Connector, Straight IBC Adaptor 2in 2in ID

RS Stock No.: 536-3817Brand: SnaplockManufacturers Part No.: IBF/200F-PG
View all in Hose Connectors

Technical documents

Specifications

Hose Inner Diameter

2in

Thread Size

2in

Hose Connector Type

IBC Adaptor

Body Material

PP

Connector Gender

Female

Coupling Connector Direction

Straight

Country of Origin

United Kingdom

Product details

Female BSP

IBC S60x6 female thread to female BSP threaded coupling

IBC Adaptors

Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.

P.O.A.

Snaplock Hose Connector, Straight IBC Adaptor 2in 2in ID

P.O.A.

Snaplock Hose Connector, Straight IBC Adaptor 2in 2in ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Hose Inner Diameter

2in

Thread Size

2in

Hose Connector Type

IBC Adaptor

Body Material

PP

Connector Gender

Female

Coupling Connector Direction

Straight

Country of Origin

United Kingdom

Product details

Female BSP

IBC S60x6 female thread to female BSP threaded coupling

IBC Adaptors

Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.