Snickers 6201 AllRoundWork Black Trousers 35in W 35in L

RS Stock No.: 144-6141Brand: SnickersManufacturers Part No.: 62010404150
brand-logo
View all in Trousers

Technical documents

Specifications

Gender

Men

Colour

Black

Leg Length

35in

Style

Trousers

Waist Size Imperial

35in

Waist Size Metric

88cm

Material

Cotton, PA

Series

6201 AllRoundWork

Knee Pad Pocket

Yes

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Snickers 6201 AllRoundWork Black Trousers 35in W 35in L

P.O.A.

Snickers 6201 AllRoundWork Black Trousers 35in W 35in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Men

Colour

Black

Leg Length

35in

Style

Trousers

Waist Size Imperial

35in

Waist Size Metric

88cm

Material

Cotton, PA

Series

6201 AllRoundWork

Knee Pad Pocket

Yes

Country of Origin

Vietnam