Snickers Power Open Black Polyamide General Purpose Work Gloves, Size 9

RS Stock No.: 144-6223Brand: SnickersManufacturers Part No.: 95860448009
brand-logo
View all in Work Gloves

Technical documents

Specifications

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Polyamide

Main Colour of Glove

Black

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

Range

Power Open

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Snickers Power Open Black Polyamide General Purpose Work Gloves, Size 9

P.O.A.

Snickers Power Open Black Polyamide General Purpose Work Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Polyamide

Main Colour of Glove

Black

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

Range

Power Open

Country of Origin

Indonesia