2 Hole Flange Bearing Unit, UCFLE205N, 25mm ID

RS Stock No.: 145-779Brand: SNRManufacturers Part No.: UCFLE205N
View all in Bearing Units

Technical documents

Specifications

Brand

SNR

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Grey Cast

Material

Steel

Length

49mm

Depth

135mm

Series

6900

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

2 Hole Flange Bearing Unit, UCFLE205N, 25mm ID

P.O.A.

2 Hole Flange Bearing Unit, UCFLE205N, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SNR

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Grey Cast

Material

Steel

Length

49mm

Depth

135mm

Series

6900

Country of Origin

China