Technical documents
Specifications
Brand
Socket & SeeCurrent Rating
16A
Voltage
400V ac
Audible Alarm
Yes
Earth Loop Impedance Test
Yes
Number of Pins
5
Wiring Check
Yes
Display Type
LED
Power Source
Mains
Model Number p
SOK 60
Plug Type
Type G - British 3-pin
Country of Origin
China
Product details
SOK 65 (3PN & E)
16 Amp BS 4343 5 Pin (3PN+E) Socket Tester for testing 400V system.
Tough rubber holster for heavy duty use
Phases clearly identified as L1, L2, L3
Instant Phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Protective conductor (earth) present is indicated by green LED
SOK ADP65
16A 5 pin socket to 32A 5 pin plug
Converts SOK 65/16A to a 32A tester
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Socket & SeeCurrent Rating
16A
Voltage
400V ac
Audible Alarm
Yes
Earth Loop Impedance Test
Yes
Number of Pins
5
Wiring Check
Yes
Display Type
LED
Power Source
Mains
Model Number p
SOK 60
Plug Type
Type G - British 3-pin
Country of Origin
China
Product details
SOK 65 (3PN & E)
16 Amp BS 4343 5 Pin (3PN+E) Socket Tester for testing 400V system.
Tough rubber holster for heavy duty use
Phases clearly identified as L1, L2, L3
Instant Phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Protective conductor (earth) present is indicated by green LED
SOK ADP65
16A 5 pin socket to 32A 5 pin plug
Converts SOK 65/16A to a 32A tester

