Socomec TRB 60 Series DIN Rail Mounted Current Transformer, 10A Input, 10:5, 5 A Output

RS Stock No.: 187-9935Brand: SocomecManufacturers Part No.: 192T0510
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Socomec

Current Ratio

10:5

Series

TRB 60

Transformer Type

DIN Rail Mounted

Input Current

10A

Output Current

5 A

Overall Height

75.5mm

Overall Width

61mm

Overall Depth

10.8mm

Mounting Type

DIN Rail

Dimensions

75.5 x 61 x 35 mm

For Use With

Energy Meters, Mutlfunction Meters

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Socomec TRB 60 Series DIN Rail Mounted Current Transformer, 10A Input, 10:5, 5 A Output

P.O.A.

Socomec TRB 60 Series DIN Rail Mounted Current Transformer, 10A Input, 10:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Socomec

Current Ratio

10:5

Series

TRB 60

Transformer Type

DIN Rail Mounted

Input Current

10A

Output Current

5 A

Overall Height

75.5mm

Overall Width

61mm

Overall Depth

10.8mm

Mounting Type

DIN Rail

Dimensions

75.5 x 61 x 35 mm

For Use With

Energy Meters, Mutlfunction Meters

Country of Origin

Germany