Socomec TCB 17-20 Series Bar Through Current Transformer, 200A Input, 200:5, 5 A Output, 17.5mm Bore

RS Stock No.: 253-3670Brand: SocomecManufacturers Part No.: 192T2120
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Socomec

Current Ratio

200:5

Bore Size

17.5mm

Series

TCB 17-20

Transformer Type

Bar Through

Input Current

200A

Output Current

5 A

Country of Origin

Germany

P.O.A.

Socomec TCB 17-20 Series Bar Through Current Transformer, 200A Input, 200:5, 5 A Output, 17.5mm Bore

P.O.A.

Socomec TCB 17-20 Series Bar Through Current Transformer, 200A Input, 200:5, 5 A Output, 17.5mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Socomec

Current Ratio

200:5

Bore Size

17.5mm

Series

TCB 17-20

Transformer Type

Bar Through

Input Current

200A

Output Current

5 A

Country of Origin

Germany