Socomec 192T Series Split Core Current Transformer, 100A Input, 100:5

RS Stock No.: 221-0338Brand: SocomecManufacturers Part No.: 192T4601
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

Socomec

Current Ratio

100:5

Series

192T

Transformer Type

Split Core

Input Current

100A

Overall Height

106mm

Overall Width

93mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Socomec 192T Series Split Core Current Transformer, 100A Input, 100:5

P.O.A.

Socomec 192T Series Split Core Current Transformer, 100A Input, 100:5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Socomec

Current Ratio

100:5

Series

192T

Transformer Type

Split Core

Input Current

100A

Overall Height

106mm

Overall Width

93mm

Country of Origin

Germany