Technical documents
Specifications
Brand
SocomecNumber of Poles
3P
Maximum Current
100A
IP Rating
IP20
Power Rating
45kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Blue
Accepts Padlocks
Yes
Range
SIRCO
Series
SIRCO M
Auxiliary Contacts Available
Yes
Normal State Configuration
NO/3NC (Auxiliary)
Switch Rating
100A
Length
76mm
Width
124.6mm
Depth
409mm
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Non-Fusible Disconnect Switches SIRCO M
SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SocomecNumber of Poles
3P
Maximum Current
100A
IP Rating
IP20
Power Rating
45kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Blue
Accepts Padlocks
Yes
Range
SIRCO
Series
SIRCO M
Auxiliary Contacts Available
Yes
Normal State Configuration
NO/3NC (Auxiliary)
Switch Rating
100A
Length
76mm
Width
124.6mm
Depth
409mm
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Non-Fusible Disconnect Switches SIRCO M
SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.