Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3 pole fuse combination switch,400A

RS Stock No.: 223-4722Brand: SocomecManufacturers Part No.: 36213039
brand-logo
View all in Miscellaneous

Technical documents

Specifications

Brand

Socomec

Product details

Switch Body

Certified to BS EN60947-3
AC23 rated for motor loads
To suit BS88 standard fuse links
Up to 8 auxiliary contacts can be fitted as standard
Twin double break contacts (4 breaking points)
Compact add on fully rated neutral links type available (see stock no. 513-6047 typically)
IP55 externally mounted/door interlocked handles – black or red/yellow
IP20 fuse shroud supplied as standard
Door interlock defeat facility built into handle
Visual indication of contact status
Shaft padlock facility provided as standard

Stock information temporarily unavailable.

P.O.A.

3 pole fuse combination switch,400A

P.O.A.

3 pole fuse combination switch,400A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Socomec

Product details

Switch Body

Certified to BS EN60947-3
AC23 rated for motor loads
To suit BS88 standard fuse links
Up to 8 auxiliary contacts can be fitted as standard
Twin double break contacts (4 breaking points)
Compact add on fully rated neutral links type available (see stock no. 513-6047 typically)
IP55 externally mounted/door interlocked handles – black or red/yellow
IP20 fuse shroud supplied as standard
Door interlock defeat facility built into handle
Visual indication of contact status
Shaft padlock facility provided as standard