Socomec Fuse Switch Disconnector, 3 + N Pole, 32A Max Current

RS Stock No.: 781-3800Brand: SocomecManufacturers Part No.: 3631 4004
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

Socomec

Number of Poles

3 + N

Maximum Current

32A

Mounting Type

DIN Rail

Range

FUSERBLOC

Mechanical Fuse Size

14 x 51mm

Auxiliary Contacts Available

Yes

Country of Origin

France

Product details

Fused Switch Disconnectors - Direct Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 pole with direct operation from 20 to 32 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

Stock information temporarily unavailable.

P.O.A.

Socomec Fuse Switch Disconnector, 3 + N Pole, 32A Max Current

P.O.A.

Socomec Fuse Switch Disconnector, 3 + N Pole, 32A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Socomec

Number of Poles

3 + N

Maximum Current

32A

Mounting Type

DIN Rail

Range

FUSERBLOC

Mechanical Fuse Size

14 x 51mm

Auxiliary Contacts Available

Yes

Country of Origin

France

Product details

Fused Switch Disconnectors - Direct Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 pole with direct operation from 20 to 32 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits