Technical documents
Specifications
Brand
SocomecNumber of Poles
3
Maximum Current
160A
Fuse Current Rating
160A
Mounting Type
DIN Rail
Range
FUSERBLOC
Mechanical Fuse Size
0
Auxiliary Contacts Available
Yes
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
Socomec Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
1
P.O.A.
Socomec Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SocomecNumber of Poles
3
Maximum Current
160A
Fuse Current Rating
160A
Mounting Type
DIN Rail
Range
FUSERBLOC
Mechanical Fuse Size
0
Auxiliary Contacts Available
Yes
Country of Origin
Tunisia