Socomec Fuse Switch Disconnector, 3 Pole, 400A Max Current, 10A Fuse Current

RS Stock No.: 513-5741Brand: SocomecManufacturers Part No.: 3841 3039
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

Socomec

Number of Poles

3

Maximum Current

400A

Fuse Current Rating

10A

Electrical Phase

3

Range

FUSERBLOC

Country of Origin

France

Product details

Fused Switch Disconnectors - External Front and Right Side Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Socomec Fuse Switch Disconnector, 3 Pole, 400A Max Current, 10A Fuse Current

P.O.A.

Socomec Fuse Switch Disconnector, 3 Pole, 400A Max Current, 10A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Socomec

Number of Poles

3

Maximum Current

400A

Fuse Current Rating

10A

Electrical Phase

3

Range

FUSERBLOC

Country of Origin

France

Product details

Fused Switch Disconnectors - External Front and Right Side Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

You may be interested in