Socomec Fuse Switch Disconnector, 4 Pole, 100A Max Current

RS Stock No.: 781-3884Brand: SocomecManufacturers Part No.: 38416010
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

Socomec

Number of Poles

4

Maximum Current

100A

Mounting Type

DIN Rail

Range

FUSERBLOC

Mechanical Fuse Size

A4

Auxiliary Contacts Available

Yes

Country of Origin

France

Product details

Fused Switch Disconnectors - External Front and Right Side Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

Stock information temporarily unavailable.

P.O.A.

Socomec Fuse Switch Disconnector, 4 Pole, 100A Max Current

P.O.A.

Socomec Fuse Switch Disconnector, 4 Pole, 100A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Socomec

Number of Poles

4

Maximum Current

100A

Mounting Type

DIN Rail

Range

FUSERBLOC

Mechanical Fuse Size

A4

Auxiliary Contacts Available

Yes

Country of Origin

France

Product details

Fused Switch Disconnectors - External Front and Right Side Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits