Socomec Auxiliary Contact Block, 1 Contact, 1NO

RS Stock No.: 223-4817Brand: SocomecManufacturers Part No.: 39990701
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Socomec

Number of Contacts

1

Normal State Configuration

1NO

Contact Current Rating

2.8 A dc, 3 A ac

Pole and Throw Configuration

SP

Contact Voltage Rating

400 V ac, 48 V dc

Country of Origin

France

Product details

Auxiliary Contact Blocks

Pegs are included with the contact blocks
Thermal current - Ith 10A
Operational current - Ie @ 415V: 6A

Stock information temporarily unavailable.

P.O.A.

Socomec Auxiliary Contact Block, 1 Contact, 1NO

P.O.A.

Socomec Auxiliary Contact Block, 1 Contact, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Socomec

Number of Contacts

1

Normal State Configuration

1NO

Contact Current Rating

2.8 A dc, 3 A ac

Pole and Throw Configuration

SP

Contact Voltage Rating

400 V ac, 48 V dc

Country of Origin

France

Product details

Auxiliary Contact Blocks

Pegs are included with the contact blocks
Thermal current - Ith 10A
Operational current - Ie @ 415V: 6A